- Home ›
- All Products›
- CF001A
CF001A
Essentra
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 300.0 m (984.252 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 300.0 m (984.252 ft)
Search Keywords: CF001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CF001A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$153.34
5
$149.08
10
$139.68
20
$139.34
50
$129.16
100 +
$127.46
Click for Quote
Log in
to unlock special pricing