- Home ›
- All Products›
- CEX3B
CEX3B
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 88.9 mm (3.500 in) in)side Height - 37.2 mm (1.465 in) Blue
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 88.9 mm (3.500 in) in)side Height - 37.2 mm (1.465 in) Blue
Search Keywords: CEX3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CEX3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
150
$1.53
300
$1.47
600
$1.40
1,050
$1.35
2,550
$1.31
5,100
$1.29
7,500
$1.28
10,050 +
$1.27
Click for Quote
Log in
to unlock special pricing