- Home ›
- All Products›
- CER-7
CER-7
Essentra
Non-Threaded Spacer - 2.5 mm (0.098 in) - 5 mm (0.197 in) - 5 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.5 mm (0.098 in) - 5 mm (0.197 in) - 5 mm (0.197 in)
Search Keywords: CER7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CER-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1624
3,000
$0.1553
5,000
$0.1531
8,000
$0.1509
25,000
$0.1292
50,000
$0.1241
100,000 +
$0.1238
Click for Quote
Log in
to unlock special pricing