- Home ›
- All Products›
- CCA010A
CCA010A
Essentra
Cable Clamp - Maximum Compatible Cable Diameter - 14 mm (0.551 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 14 mm (0.551 in)
Search Keywords: CCA010A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CCA010A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.864
300
$0.837
500
$0.799
1,000
$0.765
2,500
$0.587
5,000
$0.585
7,500 +
$0.571
Click for Quote
Log in
to unlock special pricing