- Home ›
- All Products›
- CCA008A
CCA008A
Essentra
Cable Clamp - Maximum Compatible Cable Diameter - 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 8 mm (0.315 in)
Search Keywords: CCA008A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CCA008A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.7727
300
$0.6278
1,000
$0.5997
2,500
$0.4527
5,000
$0.4403
7,500 +
$0.4392
Click for Quote
Log in
to unlock special pricing