- Home ›
- All Products›
- CBS-TF-8-19
CBS-TF-8-19
Essentra
Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-0
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-0
Search Keywords: CBSTF819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBS-TF-8-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4319
500
$0.3509
1,000
$0.3457
3,000
$0.3209
5,000
$0.3077
8,000
$0.3031
15,000
$0.2985
25,000 +
$0.2940
Click for Quote
Log in
to unlock special pricing