- Home ›
- All Products›
- CBS-TF-12-19
Essentra
CBS-TF-12-19
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-0
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-0
Search Keywords: CBSTF1219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBS-TF-12-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is CBS-TF-12-19 RoHS compliant?
Yes, CBS-TF-12-19 is RoHS compliant.
What is the lead time for CBS-TF-12-19?
The standard lead time for CBS-TF-12-19 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.5054
500
$0.4106
1,000
$0.3922
3,000
$0.3701
5,000
$0.3600
8,000
$0.3525
10,000
$0.3384
15,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing