- Home ›
- All Products›
- CBS-TF-12-01
CBS-TF-12-01
Essentra
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-2
Search Keywords: CBSTF1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBS-TF-12-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.3877
500
$0.3150
1,000
$0.3142
3,000
$0.2880
5,000
$0.2762
8,000
$0.2755
15,000
$0.2688
25,000 +
$0.2653
Click for Quote
Log in
to unlock special pricing