- Home ›
- All Products›
- CBSBT-8-01A-RT
CBSBT-8-01A-RT
Essentra
Adhesive Base Support - UL94 V-2 - Nylon - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - UL94 V-2 - Nylon - 12.7 mm (0.500 in)
Search Keywords: CBSBT801ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBSBT-8-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.5831
500
$0.4738
1,000
$0.4525
3,000
$0.4270
5,000
$0.4153
8,000
$0.4091
10,000
$0.4030
15,000 +
$0.3969
Click for Quote
Log in
to unlock special pricing