- Home ›
- All Products›
- CBSBT-10-01A-RT
CBSBT-10-01A-RT
Essentra
Adhesive Base Support - UL94 V-2 - Nylon - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - UL94 V-2 - Nylon - 15.9 mm (0.625 in)
Search Keywords: CBSBT1001ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBSBT-10-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.5988
500
$0.4866
1,000
$0.4648
3,000
$0.4386
5,000
$0.4266
8,000
$0.4255
10,000
$0.4152
15,000 +
$0.4142
Click for Quote
Log in
to unlock special pricing