- Home ›
- All Products›
- CBRLSS095A
CBRLSS095A
Essentra
Reverse Locking Support - 25.4 mm (1.000 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 25.4 mm (1.000 in) - UL94 V-2 - Nylon
Search Keywords: CBRLSS095A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBRLSS095A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5123
1,000
$0.4894
2,500
$0.4618
5,000
$0.4492
7,500
$0.4481
10,000
$0.4372
15,000
$0.4361
25,000 +
$0.4314
Click for Quote
Log in
to unlock special pricing