- Home ›
- All Products›
- CBRLSS090A
CBRLSS090A
Essentra
Reverse Locking Support - 24 mm (0.945 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 24 mm (0.945 in) - UL94 V-2 - Nylon
Search Keywords: CBRLSS090A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBRLSS090A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.4931
1,000
$0.4710
2,500
$0.4445
5,000
$0.4323
7,500
$0.4312
10,000
$0.4208
15,000
$0.4197
25,000 +
$0.4153
Click for Quote
Log in
to unlock special pricing