- Home ›
- All Products›
- CBRLSS085A
CBRLSS085A
Essentra
Reverse Locking Support - 21.7 mm (0.854 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 21.7 mm (0.854 in) - UL94 V-2 - Nylon
Search Keywords: CBRLSS085A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBRLSS085A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.4744
1,000
$0.4531
2,500
$0.4276
5,000
$0.4159
7,500
$0.4148
10,000
$0.4048
15,000
$0.4038
25,000 +
$0.3995
Click for Quote
Log in
to unlock special pricing