- Home ›
- All Products›
- CBRLSS050A
CBRLSS050A
Essentra
Reverse Locking Support - 13.5 mm (0.531 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 13.5 mm (0.531 in) - UL94 V-2 - Nylon
Search Keywords: CBRLSS050A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBRLSS050A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.5044
500
$0.4098
1,000
$0.3915
3,000
$0.3694
5,000
$0.3593
8,000
$0.3584
10,000
$0.3497
15,000 +
$0.3489
Click for Quote
Log in
to unlock special pricing