- Home ›
- All Products›
- CBRLSS020A
CBRLSS020A
Essentra
Reverse Locking Support - 7 mm (0.276 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 7 mm (0.276 in) - UL94 V-2 - Nylon
Search Keywords: CBRLSS020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBRLSS020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.4252
500
$0.3455
1,000
$0.3446
3,000
$0.3159
5,000
$0.3029
8,000
$0.3021
15,000
$0.2948
25,000 +
$0.2909
Click for Quote
Log in
to unlock special pricing