- Home ›
- All Products›
- CBE-11
CBE-11
Essentra
Circuit Board Ejector - 1.125 in (28.6 mm) Overall Width - 0.062 in (1.6 mm) Panel Thickness - Nylon 6/6 - Black.
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Circuit Board Ejector - 1.125 in (28.6 mm) Overall Width - 0.062 in (1.6 mm) Panel Thickness - Nylon 6/6 - Black.
Search Keywords: CBE11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBE-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.8050
500
$0.4918
1,000
$0.4317
3,000
$0.4063
5,000
$0.4011
8,000
$0.4001
10,000
$0.3916
15,000 +
$0.3906
Click for Quote
Log in
to unlock special pricing