- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CBE-1
CBE-1
Essentra
Circuit Board Ejector - 1.094 in (27.8 mm) Overall Width - 0.062 in (1.6 mm) Panel Thickness - Nylon 6/6 - Natural.
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Circuit Board Ejector - 1.094 in (27.8 mm) Overall Width - 0.062 in (1.6 mm) Panel Thickness - Nylon 6/6 - Natural.
Search Keywords: CBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBE-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.3704
500
$0.3469
1,000
$0.3399
3,000
$0.3287
5,000
$0.3235
8,000
$0.3105
10,000
$0.2981
15,000 +
$0.2942
Click for Quote
Log in
to unlock special pricing