- Home ›
- All Products›
- C9A
C9A
Essentra
Flexible End Cap - in)side Diameter - 9.5 mm (0.375 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 9.5 mm (0.375 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C9A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C9A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$0.3134
2,500
$0.2351
3,750
$0.2194
5,000 +
$0.2150
Click for Quote
Log in
to unlock special pricing