- Home ›
- All Products›
- C7A
Essentra
C7A
Flexible End Cap - in)side Diameter - 8 mm (0.313 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 8 mm (0.313 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
8000
Frequently Asked Questions
Is C7A RoHS compliant?
Yes, C7A is RoHS compliant.
What is the lead time for C7A?
The standard lead time for C7A is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.3775
4,000
$0.2323
6,000
$0.1839
8,000 +
$0.1802
Click for Quote
Log in
to unlock special pricing