- Home ›
- All Products›
- C5/8A
C5/8A
Essentra
Tube End Plug - Compatible Tube Diameter 15.9 mm (0.625 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 15.9 mm (0.625 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - Blue
Search Keywords: C58A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C5/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,875
$0.1724
3,750
$0.1293
5,625
$0.1207
7,500 +
$0.1183
Click for Quote
Log in
to unlock special pricing