- Home ›
- All Products›
- C480A
C480A
Essentra
Flexible End Cap - in)side Diameter - 95.3 mm (3.750 in) - in)side Height - 28.6 mm (1.125 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 95.3 mm (3.750 in) - in)side Height - 28.6 mm (1.125 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$4.95
50
$4.02
150
$3.84
300
$3.68
600
$3.53
1,050
$3.43
2,550
$3.34
5,100 +
$3.30
Click for Quote
Log in
to unlock special pricing