- Home ›
- All Products›
- C476B
C476B
Essentra
Flexible End Cap - in)side Diameter - 73.7 mm (2.900 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 73.7 mm (2.900 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C476B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C476B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75
$3.92
150
$2.94
225
$2.74
300 +
$2.69
Click for Quote
Log in
to unlock special pricing