- Home ›
- All Products›
- C472A
C472A
Essentra
Flexible End Cap - in)side Diameter - 67.3 mm (2.650 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 67.3 mm (2.650 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C472A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C472A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.63
300
$2.44
600
$2.33
1,200
$2.24
2,700
$2.18
5,100
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing