- Home ›
- All Products›
- C462C
Essentra
C462C
Flexible End Cap - in)side Diameter - 54 mm (2.125 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 54 mm (2.125 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C462C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C462C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is C462C RoHS compliant?
Yes, C462C is RoHS compliant.
What is the lead time for C462C?
The standard lead time for C462C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
125
$2.48
250
$1.86
375
$1.74
500 +
$1.70
Click for Quote
Log in
to unlock special pricing