- Home ›
- All Products›
- C3/8A
C3/8A
Essentra
Tube End Plug - Compatible Tube Diameter 9.5 mm (0.375 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 9.5 mm (0.375 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - Blue
Search Keywords: C38A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C3/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,250
$0.3032
2,500
$0.2274
3,750
$0.2122
5,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing