- Home ›
- All Products›
- C344A
Essentra
C344A
Flexible End Cap - in)side Diameter - 38.1 mm (1.500 in) - in)side Height - 22.2 mm (0.875 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 38.1 mm (1.500 in) - in)side Height - 22.2 mm (0.875 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C344A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C344A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
900
Frequently Asked Questions
Is C344A RoHS compliant?
Yes, C344A is RoHS compliant.
What is the lead time for C344A?
The standard lead time for C344A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
225
$1.389
450
$1.042
675
$0.973
900 +
$0.953
Click for Quote
Log in
to unlock special pricing