- Home ›
- All Products›
- C340A
Essentra
C340A
Flexible End Cap - in)side Diameter - 34.9 mm (1.375 in) - in)side Height - 22.2 mm (0.875 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 34.9 mm (1.375 in) - in)side Height - 22.2 mm (0.875 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C340A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C340A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is C340A RoHS compliant?
Yes, C340A is RoHS compliant.
What is the lead time for C340A?
The standard lead time for C340A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
250
$1.349
500
$1.011
750
$0.944
1,000 +
$0.925
Click for Quote
Log in
to unlock special pricing