- Home ›
- All Products›
- C336A
C336A
Essentra
Flexible End Cap - in)side Diameter - 31.8 mm (1.250 in) - in)side Height - 22.2 mm (0.875 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 31.8 mm (1.250 in) - in)side Height - 22.2 mm (0.875 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C336A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C336A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
350
$1.190
700
$0.893
1,050
$0.833
1,400 +
$0.816
Click for Quote
Log in
to unlock special pricing