- Home ›
- All Products›
- C2A
C2A
Essentra
Flexible End Cap - in)side Diameter - 4 mm (0.156 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 4 mm (0.156 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2,500
$0.3151
5,000
$0.1939
7,500
$0.1535
10,000 +
$0.1504
Click for Quote
Log in
to unlock special pricing