- Home ›
- All Products›
- C27A
C27A
Essentra
Flexible End Cap - in)side Diameter - 26.2 mm (1.030 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 26.2 mm (1.030 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C27A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C27A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.6519
250
$0.5468
1,000
$0.5060
3,000
$0.4644
5,000
$0.4632
8,000
$0.4520
10,000
$0.4509
15,000 +
$0.4460
Click for Quote
Log in
to unlock special pricing