- Home ›
- All Products›
- C264B
C264B
Essentra
Flexible End Cap - in)side Diameter - 54.8 mm (2.156 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 54.8 mm (2.156 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C264B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C264B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
175
$2.35
350
$1.77
525
$1.66
700 +
$1.62
Click for Quote
Log in
to unlock special pricing