- Home ›
- All Products›
- C244A
C244A
Essentra
Flexible End Cap - in)side Diameter - 38.1 mm (1.500 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 38.1 mm (1.500 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C244A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C244A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$1.803
900
$1.109
1,350
$0.878
1,800 +
$0.861
Click for Quote
Log in
to unlock special pricing