- Home ›
- All Products›
- C240A
C240A
Essentra
Flexible End Cap - in)side Diameter - 34.9 mm (1.375 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 34.9 mm (1.375 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$1.571
1,000
$0.967
1,500
$0.765
2,000 +
$0.750
Click for Quote
Log in
to unlock special pricing