- Home ›
- All Products›
- C23A
C23A
Essentra
Flexible End Cap - in)side Diameter - 21.4 mm (0.843 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 21.4 mm (0.843 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C23A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C23A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.5970
500
$0.4851
1,500
$0.4633
3,000
$0.4372
6,000
$0.4253
10,500
$0.4139
15,000
$0.4129
25,500 +
$0.4085
Click for Quote
Log in
to unlock special pricing