- Home ›
- All Products›
- C21A
C21A
Essentra
Flexible End Cap - in)side Diameter - 20.3 mm (0.800 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 20.3 mm (0.800 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C21A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C21A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5102
500
$0.4146
1,800
$0.3960
3,600
$0.3737
5,400
$0.3635
9,000
$0.3625
16,200
$0.3538
25,200 +
$0.3491
Click for Quote
Log in
to unlock special pricing