- Home ›
- All Products›
- C1B
Essentra
C1B
Flexible End Cap - in)side Diameter - 3.2 mm (0.125 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 3.2 mm (0.125 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
12500
Frequently Asked Questions
Is C1B RoHS compliant?
Yes, C1B is RoHS compliant.
What is the lead time for C1B?
The standard lead time for C1B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,125
$0.1304
6,250
$0.0978
9,375
$0.0913
12,500 +
$0.0895
Click for Quote
Log in
to unlock special pricing