- Home ›
- All Products›
- C18C
C18C
Essentra
Flexible End Cap - in)side Diameter - 16.7 mm (0.656 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 16.7 mm (0.656 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C18C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C18C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
2400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.4602
1,200
$0.3452
1,800
$0.3221
2,400 +
$0.3157
Click for Quote
Log in
to unlock special pricing