- Home ›
- All Products›
- C16A
C16A
Essentra
Flexible End Cap - in)side Diameter - 15.9 mm (0.625 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 15.9 mm (0.625 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
700
$0.4188
1,400
$0.3141
2,100
$0.2932
2,800 +
$0.2873
Click for Quote
Log in
to unlock special pricing