- Home ›
- All Products›
- C1/4A
C1/4A
Essentra
Tube End Plug - Compatible Tube Diameter 6.4 mm (0.250 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 6.4 mm (0.250 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - Blue
Search Keywords: C14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C1/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.1469
2,500
$0.1158
5,000
$0.1107
10,000
$0.1076
25,000
$0.1047
50,000
$0.1005
100,000
$0.1003
150,000 +
$0.0992
Click for Quote
Log in
to unlock special pricing