- Home ›
- All Products›
- C13A
C13A
Essentra
Flexible End Cap - in)side Diameter - 12.9 mm (0.508 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 12.9 mm (0.508 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
3800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
950
$0.3586
1,900
$0.2689
2,850
$0.2510
3,800 +
$0.2460
Click for Quote
Log in
to unlock special pricing