- Home ›
- All Products›
- C1/2A
C1/2A
Essentra
Tube End Plug - Compatible Tube Diameter 12.7 mm (0.500 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 12.7 mm (0.500 in) - Type L&M Copper/Aluminum Tubing Plugs - With Finger Grips - Blue
Search Keywords: C12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$0.2106
1,000
$0.1659
4,250
$0.1587
8,500
$0.1542
12,750
$0.1500
25,500
$0.1441
51,000
$0.1437
102,000 +
$0.1422
Click for Quote
Log in
to unlock special pricing