- Home ›
- All Products›
- BW3A
BW3A
Essentra
Butt Weld Plug - Compatible Nominal Pipe Size 76.2 mm (3.000 in) - PE - Blue
Accessories Notify Me
RoHS Compliant
Description
+
Butt Weld Plug - Compatible Nominal Pipe Size 76.2 mm (3.000 in) - PE - Blue
Search Keywords: BW3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BW3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.59
400
$1.47
800
$1.40
1,200
$1.35
2,800
$1.31
5,200
$1.29
7,600 +
$1.28
Click for Quote
Log in
to unlock special pricing