- Home ›
- All Products›
- BW2A
BW2A
Essentra
Butt Weld Plug - Compatible Nominal Pipe Size 50.8 mm (2.000 in) - PE - Blue
Accessories Notify Me
RoHS Compliant
Description
+
Butt Weld Plug - Compatible Nominal Pipe Size 50.8 mm (2.000 in) - PE - Blue
Search Keywords: BW2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BW2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.30
750
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing