Image is representational - see manufacturer specifications

Essentra Authorized Distributor

BST030A

Push-Fit Feet - Base Height - 4.8 mm (0.188 in) - Overall Height - 16.3 mm (0.642 in) - Maximum Compatible Hole Diameter - ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Push-Fit Feet - Base Height - 4.8 mm (0.188 in) - Overall Height - 16.3 mm (0.642 in) - Maximum Compatible Hole Diameter - 6.4 mm (0.252 in) - Minimum Compatible Hole Diameter - 6.4 mm (0.250 in)
Search Keywords: BST030A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    BST030A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926305060
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BST030A RoHS compliant?
Yes, BST030A is RoHS compliant.
What is the lead time for BST030A?
The standard lead time for BST030A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2032
2,500
$0.1524
3,750
$0.1422
5,000 +
$0.1394
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!