- Home ›
- All Products›
- BR2-768-01BK
BR2-768-01BK
Essentra
Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 19.8 - 7.1 mm (0.781 - 0.281 in) Compatib ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 19.8 - 7.1 mm (0.781 - 0.281 in) Compatible Panel Thickness Range 19.8 - 34.9 mm (0.781 - 1.375 in) Head Diameter 10.3 mm (0.406 in) Head Height 1.6 mm (0.062 in)
Search Keywords: BR276801BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BR2-768-01BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1490
3,000
$0.1339
5,000
$0.1336
8,000
$0.1320
25,000
$0.1266
50,000
$0.1071
100,000
$0.1068
150,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing