- Home ›
- All Products›
- BR2-226-01
Essentra
BR2-226-01
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatibl ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) Head Diameter 10.3 mm (0.406 in) Head Height 1.6 mm (0.062 in)
Search Keywords: BR222601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BR2-226-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is BR2-226-01 RoHS compliant?
Yes, BR2-226-01 is RoHS compliant.
What is the lead time for BR2-226-01?
The standard lead time for BR2-226-01 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1363
3,000
$0.1225
5,000
$0.1222
8,000
$0.1207
25,000
$0.1158
50,000
$0.0979
100,000
$0.0976
150,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing