- Home ›
- All Products›
- BR1-488-01
BR1-488-01
Essentra
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 12.7 - 7.1 mm (0.500 - 0.281 in) Compat ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 12.7 - 7.1 mm (0.500 - 0.281 in) Compatible Panel Thickness Range 12.7 - 20.6 mm (0.500 - 0.812 in) Head Diameter 19.1 mm (0.750 in) Head Height 2.4 mm (0.093 in)
Search Keywords: BR148801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BR1-488-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1456
3,000
$0.1309
5,000
$0.1305
8,000
$0.1290
25,000
$0.1237
50,000
$0.1045
100,000
$0.1042
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing