- Home ›
- All Products›
- BPM-3
BPM-3
Essentra
Push-Fit Feet - Base Height - 5 mm (0.196 in) - Overall Height - 25.3 mm (0.996 in) - Maximum Compatible Hole Diameter - 6 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 5 mm (0.196 in) - Overall Height - 25.3 mm (0.996 in) - Maximum Compatible Hole Diameter - 6.4 mm (0.250 in) - Minimum Compatible Hole Diameter - 6.1 mm (0.240 in)
Search Keywords: BPM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BPM-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.6083
500
$0.4943
1,000
$0.4721
3,000
$0.4455
5,000
$0.4333
8,000 +
$0.4218
Click for Quote
Log in
to unlock special pricing