- Home ›
- All Products›
- BPFR-1
BPFR-1
Essentra
Fir Tree Push-In Rivet - 0.988 in (25.1 mm) Anchor Length - 0.311 in (7.9 mm) Compatible Hole Diameter - 0.236 in (6 mm) Compa ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fir Tree Push-In Rivet - 0.988 in (25.1 mm) Anchor Length - 0.311 in (7.9 mm) Compatible Hole Diameter - 0.236 in (6 mm) Compatible Panel Thickness - 0.701 in (17.8 mm) Head Diameter - 0.169 in (4.3 mm) Head Height - Nylon 6/6 - Black.
Search Keywords: BPFR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BPFR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
100
$0.4642
500
$0.3772
1,000
$0.3762
3,000
$0.3449
5,000
$0.3307
8,000
$0.3299
15,000
$0.3219
25,000 +
$0.3176
Click for Quote
Log in
to unlock special pricing