- Home ›
- All Products›
- BP-3
BP-3
Essentra
Body Plug - Head Diameter 28.0 mm (1.102 in) - Panel Thickness Range 1.6 - 3 mm (0.063 - 0.118 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Body Plug - Head Diameter 28.0 mm (1.102 in) - Panel Thickness Range 1.6 - 3 mm (0.063 - 0.118 in) - Black
Search Keywords: BP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.800
250
$0.650
500
$0.649
1,000
$0.621
3,000
$0.570
5,000
$0.569
8,000
$0.555
15,000 +
$0.548
Click for Quote
Log in
to unlock special pricing